There are no models available for this part yet.
Overview of C19520_ISLA-6X1-SHD-WHT by LEDIL
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNW-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNW-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - White 3ft | |
MP-64RJ45UNNW-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNW-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - White 13ft | |
MP-5ERJ45UNNW-010 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNW-010 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - White 10ft |
Price & Stock for C19520_ISLA-6X1-SHD-WHT by LEDIL
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C19520_ISLA-6X1-SH
|
Avnet Americas | ACCESSORY/RECTANG/6 POS/279.3 X 40.0MM ( (Alt: C19520_ISLA-6X1-SH) RoHS: Compliant Min Qty: 288 Package Multiple: 288 | 0 |
|
$1.2350 / $1.8823 | Buy Now | |
DISTI #
928-C19520ISLA6X1SHD
|
Mouser Electronics | LED Lighting Mounting Accessories White Shade for ISLA-6X1 RoHS: Compliant | 0 |
|
$2.0800 / $4.8500 | Order Now | |
Future Electronics | Accessory|rectang|6 Pos|279.3 x 40.0mm ( RoHS: Compliant pbFree: Yes Min Qty: 288 Package Multiple: 288 Lead time: 6 Weeks Container: Tray | 288Tray |
|
$1.6800 / $1.7900 | Buy Now | ||
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 288 | 576 |
|
$2.1300 / $2.2900 | Buy Now |