Part Details for C19307N61 by Molex
Overview of C19307N61 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C19307N61
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y5944
|
Newark | Connector 193 Pg07 Black H6 |Molex C19307N61 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 346 |
|
$3.4400 / $5.0600 | Buy Now |
DISTI #
2266-C19307N61-ND
|
DigiKey | MPM DIN VALVE CONNECTOR, FORM C- Min Qty: 30 Container: Bulk MARKETPLACE PRODUCT |
316 In Stock |
|
$2.6400 / $2.8100 | Buy Now |
DISTI #
5831-C19307N61-ND
|
DigiKey | MPM DIN VALVE CONNECTOR, FORM C- Min Qty: 75 Container: Bulk MARKETPLACE PRODUCT |
83 In Stock |
|
$2.0800 | Buy Now |
DISTI #
69789088
|
Verical | Valve Access Connector Polypropylene Min Qty: 26 Package Multiple: 1 | Americas - 300 |
|
$2.3400 / $2.4900 | Buy Now |
DISTI #
77316302
|
Verical | Valve Access Connector Polypropylene Min Qty: 37 Package Multiple: 1 | Americas - 83 |
|
$2.4545 | Buy Now |
DISTI #
10213875
|
TestEquity LLC | Molex C19307N61 mPm DIN Valve Connector, Form C-Micro 9.4mm, PG7 Internal Threads, 3 Pole Plus Ground Terminal, 250V AC/300V DC, Black, Nitrile Profiled Gasket and Screw, Bulk Pack Mounted | 316 |
|
$2.8100 | Buy Now |