-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42M5110
|
Newark | Capacitor, ceramic,680Pf,200Vdc,1-% Tol,1+% Tol, np0-Tc Code Rohs Compliant: Yes |Kemet C192G681F2G5CM RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0700 / $2.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C192G681F2G5CM
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C192G681F2G5CM
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 3.56 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 9.91 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-20/29 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for C192G681F2G5CM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C192G681F2G5CM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C192C681F2G5CA7200 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Through Hole Mount, AXIAL LEADED | C192G681F2G5CM vs C192C681F2G5CA7200 |
C192G681F2G5CM7200 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, | C192G681F2G5CM vs C192G681F2G5CM7200 |
CCR77CG681FR | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Through Hole Mount, AXIAL LEADED | C192G681F2G5CM vs CCR77CG681FR |
C192C681F2G5CA | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Through Hole Mount, AXIAL LEADED | C192G681F2G5CM vs C192C681F2G5CA |
MA402A681FAA | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Through Hole Mount, AXIAL LEADED | C192G681F2G5CM vs MA402A681FAA |
C192G681F2G5CR | KEMET Corporation | $3.1404 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Through Hole Mount, AXIAL LEADED | C192G681F2G5CM vs C192G681F2G5CR |
C192G681F2G5CS | KEMET Corporation | $3.2411 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Through Hole Mount, AXIAL LEADED | C192G681F2G5CM vs C192G681F2G5CS |
MA402A681FA-R | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Through Hole Mount, AXIAL LEADED | C192G681F2G5CM vs MA402A681FA-R |
C192G681F2G5CP7200 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, | C192G681F2G5CM vs C192G681F2G5CP7200 |
CCR77CG681FM | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Through Hole Mount, AXIAL LEADED | C192G681F2G5CM vs CCR77CG681FM |