Part Details for C19075_DAISY-4X1-SHD2 by LEDIL
Results Overview of C19075_DAISY-4X1-SHD2 by LEDIL
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C19075_DAISY-4X1-SHD2 Information
C19075_DAISY-4X1-SHD2 by LEDIL is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTKA489204DK0000BU | Renesas Electronics Corporation | Multi-Cell Daisy-Chainable Li-Ion Battery Manager Evaluation Kit | |
RTKA489204DE0000BU | Renesas Electronics Corporation | Multi-Cell Daisy-Chainable Li-Ion Battery Manager Evaluation Kit | |
RAA4892042GFT#AA0 | Renesas Electronics Corporation | Multi-Cell Daisy-Chainable Li-Ion Battery Manager |
Price & Stock for C19075_DAISY-4X1-SHD2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AM2279
|
Newark | Shade Rectang 4 Pos 159.3 X 40.0Mm (D) 2/ 18 [Cpe Bag] Rohs Compliant: Yes |Ledil C19075_DAISY-4X1-S... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9800 / $2.5400 | Buy Now |
DISTI #
711-C19075_DAISY-4X1-SHD2-ND
|
DigiKey | SHADERECTANG4 POS159.3 X 40.0MM Min Qty: 1 Lead time: 8 Weeks Container: Bag |
336 In Stock |
|
$1.7530 / $3.9000 | Buy Now |
DISTI #
C19075_DAISY-4X1-SHD2
|
Avnet Americas | SHADE|RECTANG|4 POS|159.3 X 40.0MM (D)|2 - Bag (Alt: C19075_DAISY-4X1-SHD2) RoHS: Compliant Min Qty: 336 Package Multiple: 42 Container: Bag | 0 |
|
$1.1808 / $1.4097 | Buy Now |
DISTI #
928-C19075DAISY4X1
|
Mouser Electronics | LED Lenses & Assemblies Shade rectang 4 Pos 159.3 x 40.0mm (D) 2 RoHS: Compliant | 0 |
|
$1.6300 / $3.8000 | Order Now |
DISTI #
C19075_DAISY-4X1-SHD2
|
Avnet Silica | SHADERECTANG4 POS1593 X 400MM D2 (Alt: C19075_DAISY-4X1-SHD2) RoHS: Compliant Min Qty: 336 Package Multiple: 42 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |