Part Details for C188X030YPT by Panduit Corp
Results Overview of C188X030YPT by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C188X030YPT Information
C188X030YPT by Panduit Corp is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for C188X030YPT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03M7497
|
Newark | Polyester Label, Thermaltransfer Printer, Label Type:Thermal Transfer Printable, Label Dimensions:... more RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2200 | Buy Now |
DISTI #
298-18172-ND
|
DigiKey | LABEL THERMAL TRANSFER Min Qty: 2500 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1782 / $0.2061 | Buy Now |
DISTI #
C188X030YPT
|
Avnet Americas | WHITE, POLYESTER LABEL - Labels that come on sheets or rolls (Alt: C188X030YPT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Roll | 0 |
|
$129.2100 | Buy Now |
DISTI #
644-C188X030YPT
|
Mouser Electronics | Wire Labels & Markers ThermTrans Comp LBL Super-Tack Poly RoHS: Compliant | 0 |
|
$0.1720 / $0.1930 | Order Now |
DISTI #
71263093
|
RS | Thermtrans label, 1.88" W x 0.30" H, 3-port, poly, white, 1 label/row, 2500 pc. | Panduit C188X030YP... more RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1810 / $0.2060 | RFQ |
DISTI #
PANC188X030YPT
|
Heilind Electronics | ThermTrans, Comp Label, Polye Super-Tack | Americas - 0 in Stock |
|
$0.1427 / $0.1546 | Buy Now |
|
Onlinecomponents.com | Thermal transfer component label, 1.88" W x 0.30" H, 3-port, super-tack polyester, white, 1 label/ro... more RoHS: Compliant | 0 |
|
$0.1290 / $0.1510 | Buy Now |
DISTI #
000000000002135466
|
Sager | Wire Labels & Markers ThermTrans Comp LBL Super-Tack Poly Min Qty: 2500 | 0 |
|
$0.1132 / $0.1289 | Buy Now |
Part Details for C188X030YPT
C188X030YPT CAD Models
C188X030YPT Part Data Attributes
|
C188X030YPT
Panduit Corp
Buy Now
|
Compare Parts:
C188X030YPT
Panduit Corp
Select a part to compare: |
Samacsys Manufacturer | Panduit |