Part Details for C18428_ADELIA-75-M by LEDIL
Overview of C18428_ADELIA-75-M by LEDIL
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9762201QEA | Texas Instruments | Quad LVDS Receiver 16-CDIP -55 to 125 | |
SN65LV1023ARHBR | Texas Instruments | 10:1 LVDS Serdes Transmitter 100 - 660Mbps 32-VQFN -40 to 85 | |
SN65LV1224BDBR | Texas Instruments | 1:10 LVDS Serdes Receiver 100 - 660Mbps 28-SSOP -40 to 85 |
Price & Stock for C18428_ADELIA-75-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AM2194
|
Newark | Reflector Round 1 Pos 74.7Mm (D) 42.80Mm/ 8 [Sub Box] Rohs Compliant: Yes |Ledil C18428_ADELIA-75-M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8400 / $4.6400 | Buy Now |
DISTI #
711-C18428_ADELIA-75-M-ND
|
DigiKey | REFLECTORROUND1 POS74.7MM (D)42. Min Qty: 1 Lead time: 6 Weeks Container: Box |
67 In Stock |
|
$2.9000 / $4.4800 | Buy Now |
DISTI #
C18428_ADELIA-75-M
|
Avnet Americas | Reflector for COB Chip-On-Board Warm Dim Constant Current LED Modules 75mm 24Degree Medium Beam - Boxed Product (Development Kits) (Alt: C18428_ADELIA-75-M) RoHS: Compliant Min Qty: 70 Package Multiple: 70 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$2.4947 / $2.6967 | Buy Now |
DISTI #
928-C18428ADELIA75M
|
Mouser Electronics | LED Lighting Reflectors 75mm 24 DEGREE MEDIUM BEAM RoHS: Compliant | 70 |
|
$2.8900 / $4.4800 | Buy Now |