Part Details for C1825P562J1GRC by KEMET Corporation
Overview of C1825P562J1GRC by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1825P562J1GRC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR05BP562BJWR
|
Avnet Americas | Cap Ceramic 0.0056uF 100V C0G 5% SMD 1825 (0.01%FR) 125?C Bulk - Custom Tape W/Leader (Alt: CDR05BP562BJWR) RoHS: Not Compliant Min Qty: 134 Package Multiple: 134 Container: Tape w/Leader | 0 |
|
RFQ |
Part Details for C1825P562J1GRC
C1825P562J1GRC CAD Models
C1825P562J1GRC Part Data Attributes
|
C1825P562J1GRC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1825P562J1GRC
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0056uF, Surface Mount, 1825, CHIP
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1825 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.27 mm | |
JESD-609 Code | e3 | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK; TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 6.35 mm |
Alternate Parts for C1825P562J1GRC
This table gives cross-reference parts and alternative options found for C1825P562J1GRC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1825P562J1GRC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR05BP562BJSR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0056uF, Surface Mount, 1825, CHIP | KEMET Corporation | C1825P562J1GRC vs CDR05BP562BJSR |
CDR05BP562BJSS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0056uF, Surface Mount, 1825, CHIP | KEMET Corporation | C1825P562J1GRC vs CDR05BP562BJSS |
C1825P562J1GSL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0056uF, Surface Mount, 1825, CHIP | KEMET Corporation | C1825P562J1GRC vs C1825P562J1GSL |
CDR05BP562BJWS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0056uF, Surface Mount, 1825, CHIP | KEMET Corporation | C1825P562J1GRC vs CDR05BP562BJWS |
C1825P562J1GPC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0056uF, Surface Mount, 1825, CHIP | KEMET Corporation | C1825P562J1GRC vs C1825P562J1GPC |
C1825P562J1GMC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0056uF, Surface Mount, 1825, CHIP | KEMET Corporation | C1825P562J1GRC vs C1825P562J1GMC |