Part Details for C1825N224K5XRL 7185 by KEMET Corporation
Overview of C1825N224K5XRL 7185 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFS1317-185KL | Coilcraft Inc | General Purpose Inductor, 1800uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for C1825N224K5XRL 7185
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR35BX224AKZR7185
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT .22UF 50V 10% Min Qty: 200 Package Multiple: 100 Container: Reel | Americas - 0 |
|
$1.3700 / $1.4200 | Buy Now |
DISTI #
CDR35BX224AKWR7185
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT .22UF 50V 10% Min Qty: 200 Package Multiple: 100 Container: Reel | Americas - 0 |
|
$1.3800 / $1.4400 | Buy Now |
DISTI #
CDR35BX224AKUR7185
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT .22UF 50V 10% Min Qty: 200 Package Multiple: 100 Container: Reel | Americas - 0 |
|
$1.3600 / $1.7400 | Buy Now |