-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.68uF, 50V, ±10%, X7R, 1825 (4564 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79H6684
|
Newark | Capacitor, ceramic,680Nf,50Vdc,10-% Tol,10+% Tol, x7R-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kemet C1825C684K5RACTU RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0200 / $1.3000 | Buy Now |
DISTI #
C1825C684K5RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.68 uF, 50 V, ? 10%, X7R, 1825 [4564 Metric] - Tape and Reel (Alt: C1825C684K5RACTU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.8669 | Buy Now |
DISTI #
80-C1825C684K5R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50volts 0.68uF X7R 10% RoHS: Compliant | 905 |
|
$1.0400 / $2.8000 | Buy Now |
DISTI #
V79:2366_23238535
|
Arrow Electronics | Cap Ceramic 0.68uF 50V X7R 10% Pad SMD 1825 125°C T/R RoHS: Compliant Min Qty: 45 Package Multiple: 1 Date Code: 1631 | Americas - 45 |
|
$0.7515 | Buy Now |
DISTI #
V72:2272_09000130
|
Arrow Electronics | Cap Ceramic 0.68uF 50V X7R 10% Pad SMD 1825 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1631 Container: Cut Strips | Americas - 15 |
|
$0.7590 / $0.7626 | Buy Now |
|
Onlinecomponents.com | Cap Ceramic 0.68uF 50V X7R 10% SMD 1825 125 °C Plastic T/R RoHS: Compliant |
810 Partner Stock |
|
$1.0900 / $1.3500 | Buy Now |
DISTI #
32380284
|
Verical | Cap Ceramic 0.68uF 50V X7R 10% Pad SMD 1825 125°C T/R RoHS: Compliant Min Qty: 45 Package Multiple: 1 Date Code: 1631 | Americas - 45 |
|
$0.7515 | Buy Now |
|
Bristol Electronics | 278 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.68 uF, SURFACE MOUNT, 1825 | 2473 |
|
$0.6920 / $1.6475 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.68 uF, SURFACE MOUNT, 1825 | 615 |
|
$0.9042 / $2.1920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1825C684K5RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1825C684K5RACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.68uF, 50V, ±10%, X7R, 1825 (4564 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1825 | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.68 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.1 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |
This table gives cross-reference parts and alternative options found for C1825C684K5RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1825C684K5RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1825C684K5RAC7025 | Capacitor, Ceramic, Chip, General Purpose, 0.68uF, 50V, ±10%, X7R, 1825 (4564 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | C1825C684K5RACTU vs C1825C684K5RAC7025 |
C1825X684K5RAC7210 | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.68uF, 1825 | KEMET Corporation | C1825C684K5RACTU vs C1825X684K5RAC7210 |