Part Details for C1825C681JHGACAUTO7210 by KEMET Corporation
Overview of C1825C681JHGACAUTO7210 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1825C681JHGACAUTO7210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-C1825C681JHGACAUT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 3000V 680pF 5% AEC-Q200 RoHS: Compliant | 0 |
|
$0.8530 / $0.8540 | Order Now |
Part Details for C1825C681JHGACAUTO7210
C1825C681JHGACAUTO7210 CAD Models
C1825C681JHGACAUTO7210 Part Data Attributes
|
C1825C681JHGACAUTO7210
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1825C681JHGACAUTO7210
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |
Alternate Parts for C1825C681JHGACAUTO7210
This table gives cross-reference parts and alternative options found for C1825C681JHGACAUTO7210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1825C681JHGACAUTO7210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1825F3K00681JCT | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 1825, CHIP | Knowles Capacitors | C1825C681JHGACAUTO7210 vs 1825F3K00681JCT |
LD13HA681JAX9A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | C1825C681JHGACAUTO7210 vs LD13HA681JAX9A |
1825H3K00681JCR | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 1825, CHIP | Knowles Capacitors | C1825C681JHGACAUTO7210 vs 1825H3K00681JCR |
1825HA681JAZ3A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT | Kyocera AVX Components | C1825C681JHGACAUTO7210 vs 1825HA681JAZ3A |
1825Y3K00681JCR | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 1825, CHIP | Knowles Capacitors | C1825C681JHGACAUTO7210 vs 1825Y3K00681JCR |
C1825X681JHGAL | Ceramic Capacitor, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, 1825, | KEMET Corporation | C1825C681JHGACAUTO7210 vs C1825X681JHGAL |
1825J3K00681JCB | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 1825, CHIP | Knowles Capacitors | C1825C681JHGACAUTO7210 vs 1825J3K00681JCB |
C1825X681JHGALTU | Ceramic Capacitor, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, 1825, | KEMET Corporation | C1825C681JHGACAUTO7210 vs C1825X681JHGALTU |
C1825X681JHGAC | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00068uF, 1825, | KEMET Corporation | C1825C681JHGACAUTO7210 vs C1825X681JHGAC |
1825A3K00681JCR | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 1825, CHIP | Knowles Capacitors | C1825C681JHGACAUTO7210 vs 1825A3K00681JCR |