-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 2000V, X7R, -/+15ppm/Cel TC, 0.0047uF, 1825
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M1689
|
Newark | Capacitor, ceramic,4.7Nf,2Kvdc,20-% Tol,20+% Tol, x7R-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kemet C1825C472MGRACTU RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1000 / $1.3900 | Buy Now |
DISTI #
C1825C472MGRACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 4700 pF, 2000 V, ? 20%, X7R, 1825 [4564 Metric] - Tape and Reel (Alt: C1825C472MGRACTU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.9965 / $1.0501 | Buy Now |
DISTI #
80-C1825C472MGR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2000volts 4700pF 20% RoHS: Compliant | 1895 |
|
$1.0500 / $2.5800 | Buy Now |
DISTI #
V72:2272_09000010
|
Arrow Electronics | Cap Ceramic 0.0047uF 2000V X7R 20% Pad SMD 1825 125°C Medical T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1912 Container: Cut Strips | Americas - 217 |
|
$0.1981 / $0.9845 | Buy Now |
DISTI #
32449260
|
Verical | Cap Ceramic 0.0047uF 2000V X7R 20% Pad SMD 1825 125°C Medical T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 1912 | Americas - 217 |
|
$0.1981 | Buy Now |
DISTI #
C1825C472MGRACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2000volts 4700pF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 13000 In Stock |
|
$1.0400 / $1.1300 | Buy Now |
DISTI #
C1825C472MGRACTU.
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4700PF 2KV 20% 1825 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 910 In Stock |
|
$1.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1825C472MGRACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1825C472MGRACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 2000V, X7R, -/+15ppm/Cel TC, 0.0047uF, 1825
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |
This table gives cross-reference parts and alternative options found for C1825C472MGRACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1825C472MGRACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1825C472MGRAC7215 | Ceramic Capacitor, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1825, | KEMET Corporation | C1825C472MGRACTU vs C1825C472MGRAC7215 |
C1825X472MGRAC3325 | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1825, | KEMET Corporation | C1825C472MGRACTU vs C1825X472MGRAC3325 |
C1825C472MGRAC | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT | KEMET Corporation | C1825C472MGRACTU vs C1825C472MGRAC |
C1825X472MGRAC7800 | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1825, | KEMET Corporation | C1825C472MGRACTU vs C1825X472MGRAC7800 |
C1825C472MGRAC3325 | Ceramic Capacitor, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1825, | KEMET Corporation | C1825C472MGRACTU vs C1825C472MGRAC3325 |
C1825X472MGRAL7025 | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1825, | KEMET Corporation | C1825C472MGRACTU vs C1825X472MGRAL7025 |
C1825C472MGRAL3325 | Ceramic Capacitor, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1825, | KEMET Corporation | C1825C472MGRACTU vs C1825C472MGRAL3325 |
C1825C472MGRAL7800 | Ceramic Capacitor, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1825, | KEMET Corporation | C1825C472MGRACTU vs C1825C472MGRAL7800 |
C1825C472MGRACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 2000V, X7R, -/+15ppm/Cel TC, 0.0047uF, 1825 | KEMET Corporation | C1825C472MGRACTU vs C1825C472MGRACAUTO |
C1825X472MGRAL7800 | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1825, | KEMET Corporation | C1825C472MGRACTU vs C1825X472MGRAL7800 |