Part Details for C1825C333JDGAC7800 by KEMET Corporation
Overview of C1825C333JDGAC7800 by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1825C333JDGAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH1311
|
Newark | Cap, 0.033Uf, 1Kv, Mlcc, 1825, Capacitance:0.033µf, Voltage(Dc):1Kv, Capacitor Case/Package:1825 [4564 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet, Product Length:4.5Mm Rohs Compliant: Yes |Kemet C1825C333JDGAC7800 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7100 / $2.1800 | Buy Now |
DISTI #
07AH1310
|
Newark | Cap, 0.033Uf, 1Kv, Mlcc, 1825, Capacitance:0.033µf, Voltage(Dc):1Kv, Capacitor Case/Package:1825 [4564 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet, Product Length:4.5Mm Rohs Compliant: Yes |Kemet C1825C333JDGAC7800 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.5700 | Buy Now |
DISTI #
83686423
|
Verical | Cap Ceramic 0.033uF 1000V C0G 5% Pad SMD 1825 125°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2429 | Americas - 2500 |
|
$2.2404 / $2.9597 | Buy Now |
DISTI #
C1825C333JDGACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV .033uF C0G 1825 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 5000 In Stock |
|
$1.6700 / $1.7600 | Buy Now |
DISTI #
C1825C333JDGAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.033 uF, 1000 V, � 5%, C0G (NP0), 1825 [4564 Metric] - Tape and Reel (Alt: C1825C333JDGAC7800) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S408402662970
|
Chip1Stop | Capacitor Ceramic Multilayer | 2500 |
|
$1.7500 / $1.7900 | Buy Now |