There are no models available for this part yet.
Overview of C1825C302MFGAC7800 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for C1825C302MFGAC7800 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
399-C1825C302MFGAC7800TR-ND
|
DigiKey | CER CAP Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5881 | Buy Now |
CAD Models for C1825C302MFGAC7800 by KEMET Corporation
Part Data Attributes for C1825C302MFGAC7800 by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.003 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.4 mm
|
Length
|
6.4 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, Plastic, 7 Inch
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
1500 V
|
Size Code
|
1825
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
4.5 mm
|
Alternate Parts for C1825C302MFGAC7800
This table gives cross-reference parts and alternative options found for C1825C302MFGAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1825C302MFGAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1825C302MFGACTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1825C302MFGAC7800 vs C1825C302MFGACTU |
C1825X302MFGALAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1825C302MFGAC7800 vs C1825X302MFGALAUTO7210 |
C1825C302MFGACAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1825C302MFGAC7800 vs C1825C302MFGACAUTO |
C1825C302MFGALTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1825C302MFGAC7800 vs C1825C302MFGALTU |
C1825C302MFGAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1825C302MFGAC7800 vs C1825C302MFGAC7210 |
C1825X302MFGACAUTO7210 | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.003uF, 1825, | KEMET Corporation | C1825C302MFGAC7800 vs C1825X302MFGACAUTO7210 |
C1825C302MFGAL | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1825C302MFGAC7800 vs C1825C302MFGAL |
C1825X302MFGACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.003uF, 1825, | KEMET Corporation | C1825C302MFGAC7800 vs C1825X302MFGACAUTO |
C1825C302MFGAC | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1825C302MFGAC7800 vs C1825C302MFGAC |
C1825C302MFGAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1825C302MFGAC7800 vs C1825C302MFGAL7210 |