There are no models available for this part yet.
Overview of C1825C300GBGACTU by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for C1825C300GBGACTU by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C1825C300GBGACTU
|
Avnet Americas | Cap Ceramic 30pF 630V C0G 2% SMD 1825 125?C Plastic T/R - Tape and Reel (Alt: C1825C300GBGACTU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | ||
DISTI #
80-C1825C300GBG
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 30pF 0.02 RoHS: Compliant | 0 |
|
$1.0600 / $1.1200 | Order Now |
CAD Models for C1825C300GBGACTU by KEMET Corporation
Part Data Attributes for C1825C300GBGACTU by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 1825
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.00003 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.6 mm
|
JESD-609 Code
|
e3
|
Length
|
4.5 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
2%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Positive Tolerance
|
2%
|
Rated (DC) Voltage (URdc)
|
630 V
|
Size Code
|
1825
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
6.4 mm
|
Alternate Parts for C1825C300GBGACTU
This table gives cross-reference parts and alternative options found for C1825C300GBGACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1825C300GBGACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1825C300GBGAC7025 | Ceramic Capacitor, Ceramic, 630V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00003uF, 1825, | KEMET Corporation | C1825C300GBGACTU vs C1825C300GBGAC7025 |
C1825C300GBGACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1825C300GBGACTU vs C1825C300GBGACAUTO7210 |
C1825C300GBGAC7210 | CAP,CERAMIC,30PF,630VDC,2% -TOL,2% +TOL,C0G TC CODE,-30,30PPM TC,1825 CASE | KEMET Corporation | C1825C300GBGACTU vs C1825C300GBGAC7210 |
C1825C300GBGAL7800 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00003uF, 1825, | KEMET Corporation | C1825C300GBGACTU vs C1825C300GBGAL7800 |
C1825C300GBGALTU | Ceramic Capacitor, Multilayer, Ceramic, 630V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Surface Mount, 1825, CHIP | KEMET Corporation | C1825C300GBGACTU vs C1825C300GBGALTU |
C1825C300GBGALTM | Ceramic Capacitor, Ceramic, 630V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00003uF, 1825, | KEMET Corporation | C1825C300GBGACTU vs C1825C300GBGALTM |
C1825C300GBGAC | Ceramic Capacitor, Multilayer, Ceramic, 630V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Surface Mount, 1825, CHIP | KEMET Corporation | C1825C300GBGACTU vs C1825C300GBGAC |
C1825C300GBGACTM | Ceramic Capacitor, Ceramic, 630V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00003uF, 1825, | KEMET Corporation | C1825C300GBGACTU vs C1825C300GBGACTM |
C1825C300GBGAL7215 | Ceramic Capacitor, Ceramic, 630V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00003uF, 1825, | KEMET Corporation | C1825C300GBGACTU vs C1825C300GBGAL7215 |
C1825C300GBGAL | Ceramic Capacitor, Multilayer, Ceramic, 630V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Surface Mount, 1825, CHIP | KEMET Corporation | C1825C300GBGACTU vs C1825C300GBGAL |