Part Details for C1825C153J5GAC by KEMET Corporation
Overview of C1825C153J5GAC by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1825C153J5GAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1328 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 15nf, 50V, 5±%, C0G Temp Coef. | 1062 |
|
$0.9113 / $2.4300 | Buy Now |
Part Details for C1825C153J5GAC
C1825C153J5GAC CAD Models
C1825C153J5GAC Part Data Attributes
|
C1825C153J5GAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1825C153J5GAC
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.015uF, 50V, ±5%, C0G/NP0, 1825 (4564 mm), Sn/NiBar, -55º ~ +125ºC, Bulk
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1825 | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.1 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |
Alternate Parts for C1825C153J5GAC
This table gives cross-reference parts and alternative options found for C1825C153J5GAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1825C153J5GAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1825T153J5GBC7210 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.015uF, 1825, | KEMET Corporation | C1825C153J5GAC vs C1825T153J5GBC7210 |
C1825X153J5GACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.015uF, 1825, | KEMET Corporation | C1825C153J5GAC vs C1825X153J5GACAUTO |
C1825T153J5GBCTM | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.015uF, 1825, | KEMET Corporation | C1825C153J5GAC vs C1825T153J5GBCTM |
C1825T153J5GCC3325 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.015uF, 1825, | KEMET Corporation | C1825C153J5GAC vs C1825T153J5GCC3325 |
C1825T153J5GAL7210 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.015uF, 1825, | KEMET Corporation | C1825C153J5GAC vs C1825T153J5GAL7210 |
C1825T153J5GCL7210 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.015uF, 1825, | KEMET Corporation | C1825C153J5GAC vs C1825T153J5GCL7210 |
C1825C153J5GAC7210 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.015uF, 1825, | KEMET Corporation | C1825C153J5GAC vs C1825C153J5GAC7210 |
C1825C153J5GAC3325 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.015uF, 1825, | KEMET Corporation | C1825C153J5GAC vs C1825C153J5GAC3325 |
C1825X153J5GACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1825C153J5GAC vs C1825X153J5GACAUTO7210 |
C1825T153J5GCL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Surface Mount, 1825, CHIP | KEMET Corporation | C1825C153J5GAC vs C1825T153J5GCL |