-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.012uF, Surface Mount, 1825, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C1825C123F5GACTUTR-ND
|
DigiKey | CAP CER 0.012UF 50V C0G/NP0 1825 Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.3421 | Buy Now |
DISTI #
80-C1825C123F5GACTU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.012uF 1% C0G 1825 RoHS: Compliant | 0 |
|
$5.3400 | Order Now |
DISTI #
V36:1790_22994581
|
Arrow Electronics | Cap Ceramic 0.012uF 50V C0G 1% Pad SMD 1825 125°C T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Date Code: 2346 | Americas - 1000 |
|
$5.3290 | Buy Now |
DISTI #
73509960
|
Verical | Cap Ceramic 0.012uF 50V C0G 1% Pad SMD 1825 125°C T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2346 | Americas - 1000 |
|
$5.3290 | Buy Now |
DISTI #
C1S408403981650
|
Chip1Stop | Capacitor Ceramic Multilayer | 2000 |
|
$5.3290 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1825C123F5GACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1825C123F5GACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.012uF, Surface Mount, 1825, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.1 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |
This table gives cross-reference parts and alternative options found for C1825C123F5GACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1825C123F5GACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1825T123F5GAC7210 | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.012uF, 1825, | KEMET Corporation | C1825C123F5GACTU vs C1825T123F5GAC7210 |
C1825T123F5GBC7215 | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.012uF, 1825, | KEMET Corporation | C1825C123F5GACTU vs C1825T123F5GBC7215 |
C1825C123F5GAC7800 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.012uF, 1825, | KEMET Corporation | C1825C123F5GACTU vs C1825C123F5GAC7800 |
C1825T123F5GAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.012uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT | KEMET Corporation | C1825C123F5GACTU vs C1825T123F5GAC |
C1825T123F5GBL7800 | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.012uF, 1825, | KEMET Corporation | C1825C123F5GACTU vs C1825T123F5GBL7800 |
C1825T123F5GAL3325 | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.012uF, 1825, | KEMET Corporation | C1825C123F5GACTU vs C1825T123F5GAL3325 |
C1825T123F5GALTU | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.012uF, 1825, | KEMET Corporation | C1825C123F5GACTU vs C1825T123F5GALTU |
C1825T123F5GCCTU | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.012uF, 1825, | KEMET Corporation | C1825C123F5GACTU vs C1825T123F5GCCTU |
C1825T123F5GBC7025 | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.012uF, 1825, | KEMET Corporation | C1825C123F5GACTU vs C1825T123F5GBC7025 |
C1825X123F5GAL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.012uF, 1825, | KEMET Corporation | C1825C123F5GACTU vs C1825X123F5GAL |