Part Details for C1825C120DBGACTU by KEMET Corporation
Overview of C1825C120DBGACTU by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1825C120DBGACTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1825C120DBGACTU
|
Avnet Americas | Cap Ceramic 12pF 630V C0G 0.5pF SMD 1825 125?C Plastic T/R - Tape and Reel (Alt: C1825C120DBGACTU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
80-C1825C120DBG
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 12pF 0.5pF RoHS: Compliant | 0 |
|
$1.3700 / $1.3900 | Order Now |
Part Details for C1825C120DBGACTU
C1825C120DBGACTU CAD Models
C1825C120DBGACTU Part Data Attributes
|
C1825C120DBGACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1825C120DBGACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 630V, 4.17% +Tol, 4.17% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 4.1667% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 4.1667% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |
Alternate Parts for C1825C120DBGACTU
This table gives cross-reference parts and alternative options found for C1825C120DBGACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1825C120DBGACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1825C120DBGAL7800 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 4.1667% +Tol, 4.1667% -Tol, C0G, -/+30ppm/Cel TC, 0.000012uF, 1825, | KEMET Corporation | C1825C120DBGACTU vs C1825C120DBGAL7800 |
C1825C120BBGACTU | Ceramic Capacitor, Multilayer, Ceramic, 630V, 0.83% +Tol, 0.83% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT | KEMET Corporation | C1825C120DBGACTU vs C1825C120BBGACTU |
C1825C120DBGAL7025 | Ceramic Capacitor, Ceramic, 630V, 4.1667% +Tol, 4.1667% -Tol, C0G, -/+30ppm/Cel TC, 0.000012uF, 1825, | KEMET Corporation | C1825C120DBGACTU vs C1825C120DBGAL7025 |
C1825C120DBGAL7215 | Ceramic Capacitor, Ceramic, 630V, 4.1667% +Tol, 4.1667% -Tol, C0G, -/+30ppm/Cel TC, 0.000012uF, 1825, | KEMET Corporation | C1825C120DBGACTU vs C1825C120DBGAL7215 |
C1825C120BBGAL | Ceramic Capacitor, Multilayer, Ceramic, 630V, 0.83% +Tol, 0.83% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 1825, CHIP | KEMET Corporation | C1825C120DBGACTU vs C1825C120BBGAL |
C1825C120DBGALTM | Ceramic Capacitor, Ceramic, 630V, 4.1667% +Tol, 4.1667% -Tol, C0G, -/+30ppm/Cel TC, 0.000012uF, 1825, | KEMET Corporation | C1825C120DBGACTU vs C1825C120DBGALTM |
C1825C120BBGACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 630V, 0.83% +Tol, 0.83% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT | KEMET Corporation | C1825C120DBGACTU vs C1825C120BBGACAUTO |
C1825C120DBGACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 630V, 4.17% +Tol, 4.17% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT | KEMET Corporation | C1825C120DBGACTU vs C1825C120DBGACAUTO |
C1825C120DBGAC3325 | Ceramic Capacitor, Ceramic, 630V, 4.1667% +Tol, 4.1667% -Tol, C0G, -/+30ppm/Cel TC, 0.000012uF, 1825, | KEMET Corporation | C1825C120DBGACTU vs C1825C120DBGAC3325 |
C1825C120DBGAC7025 | Ceramic Capacitor, Ceramic, 630V, 4.1667% +Tol, 4.1667% -Tol, C0G, -/+30ppm/Cel TC, 0.000012uF, 1825, | KEMET Corporation | C1825C120DBGACTU vs C1825C120DBGAC7025 |