-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, CERAMIC, MULTILAYER, 2500V, C0G, 0.001uF, SURFACE MOUNT, 1825, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC8299
|
Newark | Cap, 1000Pf, 2.5 Kv, 5%, C0G/Np0, 1825, Capacitance:1000Pf, Voltage Rating:2.5Kv, Ceramic Capacitor Case:1825 [4564 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet, Operating Rohs Compliant: Yes |Kemet C1825C102JZGACTU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.7300 / $3.6700 | Buy Now |
DISTI #
C1825C102JZGACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 2500 V, ± 5%, C0G (NP0), 1825 [4564 Metric] - Tape and Reel (Alt: C1825C102JZGACTU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$2.5657 | Buy Now |
DISTI #
80-C1825C102JZG
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2500V 1000pF C0G 1825 5% RoHS: Compliant | 1011 |
|
$1.4200 / $3.8100 | Buy Now |
DISTI #
C1825C102JZGACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2500V 1000pF C0G 1825 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 5000 In Stock |
|
$1.4100 / $1.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1825C102JZGACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1825C102JZGACTU
KEMET Corporation
CAPACITOR, CERAMIC, MULTILAYER, 2500V, C0G, 0.001uF, SURFACE MOUNT, 1825, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 2500 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |