-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1812, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK1295
|
Newark | Cap, 0.033Uf, 1Kv, Mlcc, 1812, Capacitance:0.033Μf, Voltage(Dc):1Kv, Capacitor Case/Package:1812 [4532 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Smd X7R Hv Auto Ff Series Rohs Compliant: Yes |Kemet C1812Y333KDRACAUTO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$0.3410 | Buy Now |
DISTI #
63AK1539
|
Newark | Cap, 0.033Uf, 1Kv, Mlcc, 1812 Rohs Compliant: Yes |Kemet C1812Y333KDRACAUTO RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 500 |
|
$0.9290 / $1.0700 | Buy Now |
DISTI #
399-C1812Y333KDRACAUTOCT-ND
|
DigiKey | CAP CER 0.033UF 1KV X7R 1812 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
970 In Stock |
|
$0.8941 / $2.7300 | Buy Now |
DISTI #
80-C1812Y333KDRAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kVo 0.033uF X7R 10% Flex Term AECQ2 RoHS: Compliant | 987 |
|
$0.8490 / $2.2200 | Buy Now |
DISTI #
82114598
|
Verical | C1812Y333KDRACAUTO Min Qty: 147 Package Multiple: 1 | Americas - 1000 |
|
$0.4984 / $0.5568 | Buy Now |
DISTI #
C1812Y333KDRACAUTO
|
Avnet Abacus | (Alt: C1812Y333KDRACAUTO) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1812Y333KDRACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812Y333KDRACAUTO
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1812, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for C1812Y333KDRACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812Y333KDRACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812B333K102CX100T | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 1812, | Knowles Capacitors | C1812Y333KDRACAUTO vs 1812B333K102CX100T |
CL43B333KIJNLNP | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 1812, | Samsung Electro-Mechanics | C1812Y333KDRACAUTO vs CL43B333KIJNLNP |
1812B333K102VX100TM | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 1812, | Knowles Capacitors | C1812Y333KDRACAUTO vs 1812B333K102VX100TM |
CL43B333KIJGLNP | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 1812, | Samsung Electro-Mechanics | C1812Y333KDRACAUTO vs CL43B333KIJGLNP |
CL43B333KIJGLNE | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 1812, | Samsung Electro-Mechanics | C1812Y333KDRACAUTO vs CL43B333KIJGLNE |
CL43B333KIJNNNB | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1812, CHIP | Samsung Electro-Mechanics | C1812Y333KDRACAUTO vs CL43B333KIJNNNB |
1812J1K00333KXR | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1812, CHIP | Syfer Technology | C1812Y333KDRACAUTO vs 1812J1K00333KXR |
1812J1K00333KXR | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1812, CHIP | Knowles Capacitors | C1812Y333KDRACAUTO vs 1812J1K00333KXR |
1812F1K00333KXT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1812, CHIP | Knowles Capacitors | C1812Y333KDRACAUTO vs 1812F1K00333KXT |
1812B333K102SX100T | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 1812, | Knowles Capacitors | C1812Y333KDRACAUTO vs 1812B333K102SX100T |