Part Details for C1812X7R102-103KNE by VENKEL LTD
Overview of C1812X7R102-103KNE by VENKEL LTD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1812X7R102-103KNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2679-C1812X7R102-103KNETR-ND
|
DigiKey | CAP CER 10000PF 1KV X7R 1812 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 1000V, 10% +TOL, 10% -TOL, X7R, 15% TC, 0.01UF, SURFACE MOUNT, 1812 | 2000 |
|
$0.1300 / $0.3000 | Buy Now |
DISTI #
C1812X7R102-103KNE
|
Venkel Ltd. | HV Chip Capacitor, 1812, X7R, 1000V, 0.01uF, �10% RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
Buy Now |
Part Details for C1812X7R102-103KNE
C1812X7R102-103KNE CAD Models
C1812X7R102-103KNE Part Data Attributes
|
C1812X7R102-103KNE
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C1812X7R102-103KNE
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | PACKAGING ALSO AVAILABLE IN 7 INCH REEL WITH 5K QUANTITY | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Height | 3 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for C1812X7R102-103KNE
This table gives cross-reference parts and alternative options found for C1812X7R102-103KNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812X7R102-103KNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812X7R103KE6ST | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1812, | American Technical Ceramics Corp | C1812X7R102-103KNE vs 1812X7R103KE6ST |
CHV1812A1K0103KXT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1812, | Cal-Chip Electronics | C1812X7R102-103KNE vs CHV1812A1K0103KXT |
1812X7R103KC6AB | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1812, | American Technical Ceramics Corp | C1812X7R102-103KNE vs 1812X7R103KC6AB |
1812X7R103KT6AB | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1812, | American Technical Ceramics Corp | C1812X7R102-103KNE vs 1812X7R103KT6AB |
1812X7R103KW6ST | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1812, CHIP | American Technical Ceramics Corp | C1812X7R102-103KNE vs 1812X7R103KW6ST |
C1812X7R102-103KN6E | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | VENKEL LTD | C1812X7R102-103KNE vs C1812X7R102-103KN6E |
1812X7R103KE6SB | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1812, | American Technical Ceramics Corp | C1812X7R102-103KNE vs 1812X7R103KE6SB |
1812X7R103KC6SB | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1812, | American Technical Ceramics Corp | C1812X7R102-103KNE vs 1812X7R103KC6SB |
1812X7R103KT6SB | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1812, | American Technical Ceramics Corp | C1812X7R102-103KNE vs 1812X7R103KT6SB |
C1812X7R102-103KP6E | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1812, | VENKEL LTD | C1812X7R102-103KNE vs C1812X7R102-103KP6E |