Part Details for C1812X7R100-226KNE by VENKEL LTD
Results Overview of C1812X7R100-226KNE by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C1812X7R100-226KNE Information
C1812X7R100-226KNE by VENKEL LTD is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for C1812X7R100-226KNE
C1812X7R100-226KNE CAD Models
C1812X7R100-226KNE Part Data Attributes
|
C1812X7R100-226KNE
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C1812X7R100-226KNE
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1812, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.3 mm | |
JESD-609 Code | e3 | |
Length | 4.495 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for C1812X7R100-226KNE
This table gives cross-reference parts and alternative options found for C1812X7R100-226KNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812X7R100-226KNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C1812X7R100-226KPP | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic, | C1812X7R100-226KNE vs C1812X7R100-226KPP |
C1812X7R100-226KPR | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic, | C1812X7R100-226KNE vs C1812X7R100-226KPR |
C1812X7R100-226KPD | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic, | C1812X7R100-226KNE vs C1812X7R100-226KPD |
C1812X7R100-226KGR | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic, | C1812X7R100-226KNE vs C1812X7R100-226KGR |
C1812X7R100-226KPBR | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1812, CHIP | C1812X7R100-226KNE vs C1812X7R100-226KPBR |
C1812X7R100-226KPBP | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1812, CHIP | C1812X7R100-226KNE vs C1812X7R100-226KPBP |
C1812X7R100-226KND | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic, | C1812X7R100-226KNE vs C1812X7R100-226KND |
C1812X7R100-226KGU | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 22uF, 1812, | C1812X7R100-226KNE vs C1812X7R100-226KGU |
C1812X7R100-226KPBU | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1812, | C1812X7R100-226KNE vs C1812X7R100-226KPBU |
C1812X7R100-226KPE | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 22uF, 1812, | C1812X7R100-226KNE vs C1812X7R100-226KPE |