Part Details for C1812X393MBTACTU by KEMET Corporation
Overview of C1812X393MBTACTU by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1812X393MBTACTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-C1812X393MBTTU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V .039uF X8G 1812 X8G 20% Flex Term RoHS: Compliant | 0 |
|
$1.0300 / $2.7000 | Order Now |
Part Details for C1812X393MBTACTU
C1812X393MBTACTU CAD Models
C1812X393MBTACTU Part Data Attributes
|
C1812X393MBTACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812X393MBTACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X8G, 30ppm/Cel TC, 0.039uF, Surface Mount, 1812, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Capacitance | 0.039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for C1812X393MBTACTU
This table gives cross-reference parts and alternative options found for C1812X393MBTACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812X393MBTACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1812C393MBTACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X8G, 30ppm/Cel TC, 0.039uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812X393MBTACTU vs C1812C393MBTACAUTO |
C1812C393MBTACTU | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X8G, 30ppm/Cel TC, 0.039uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812X393MBTACTU vs C1812C393MBTACTU |