Part Details for C1812X333KFRAC7800 by KEMET Corporation
Overview of C1812X333KFRAC7800 by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1812X333KFRAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C1812X333KFRAC7800CT-ND
|
DigiKey | CAP CER 0.033UF 1.5KV X7R 1812 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6154 In Stock |
|
$0.6625 / $2.2300 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
DISTI #
C1812X333KFRACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1500V 0.033uF X7R 1812 10% Flex Soft RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 7500 In Stock |
|
$0.6500 / $0.8300 | Buy Now |
DISTI #
C1812X333KFRAC7800
|
TME | Capacitor: ceramic, MLCC, 33nF, 1.5kV, X7R, ±10%, SMD, 1812 Min Qty: 500 | 0 |
|
$0.3420 | RFQ |
DISTI #
C1812X333KFRAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.033 uF, 1500 V, � 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: C1812X333KFRAC7800) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |