Part Details for C1812X332KGRACT500 by KEMET Corporation
Overview of C1812X332KGRACT500 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1812X332KGRACT500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70096670
|
RS | Capacitor, Ceramic, Cap 3300 pF, Tol 10%,Vol-Rtg 2000 VDC, SMT,1812,X7R, Flex Term | KEMET C1812X332KGRACT500 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4400 / $1.5100 | RFQ |