C1812X221KGGACAUTO
KEMET Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1812,

Overview of C1812X221KGGACAUTO by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Financial Technology (Fintech) Telecommunications Automotive

Price & Stock for C1812X221KGGACAUTO by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 399-C1812X221KGGACAUTOCT-ND
DigiKey CAP CER 220PF 2KV C0G/NP0 1812 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2000
In Stock
  • 1 $2.4500
  • 10 $1.8860
  • 50 $1.7324
  • 100 $1.4365
  • 500 $1.1550
  • 1,000 $1.0106
  • 2,000 $0.9745
  • 5,000 $0.9384
  • 10,000 $0.9204
$0.9204 / $2.4500 Buy Now
DISTI # 80-C1812X221KGGAUTO
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 220 pF C0G 5% 1825 Flex Soft AECQ2 RoHS: Compliant 1040
  • 1 $2.3300
  • 10 $1.8900
  • 50 $1.6500
  • 100 $1.4500
  • 500 $1.1000
  • 1,000 $0.9600
  • 2,000 $0.9450
  • 5,000 $0.8910
$0.8910 / $2.3300 Buy Now

CAD Models for C1812X221KGGACAUTO by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C1812X221KGGACAUTO by KEMET Corporation

C1812X221KGGACAUTO
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
KEMET
Capacitance
0.00022 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1 mm
JESD-609 Code
e3
Length
4.5 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
2000 V
Reference Standard
AEC-Q200
Size Code
1812
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
3.2 mm
Want to compare parts?
  1. C1812X221KGGACAUTO
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1812,
    VS

Alternate Parts for C1812X221KGGACAUTO

This table gives cross-reference parts and alternative options found for C1812X221KGGACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812X221KGGACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C1812X221KGGAL Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1812, KEMET Corporation C1812X221KGGACAUTO vs C1812X221KGGAL
C1812X221KGGAC7210 Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1812, KEMET Corporation C1812X221KGGACAUTO vs C1812X221KGGAC7210
C1812X221KGGACAUTO7210 Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1812, KEMET Corporation C1812X221KGGACAUTO vs C1812X221KGGACAUTO7210
C1812C221KGGAC7210 Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1812, KEMET Corporation C1812X221KGGACAUTO vs C1812C221KGGAC7210
C1812C221KGGAL Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1812, CHIP KEMET Corporation C1812X221KGGACAUTO vs C1812C221KGGAL
C1812C221KGGACAUTO7210 Ceramic Capacitor, Ceramic, KEMET Corporation C1812X221KGGACAUTO vs C1812C221KGGACAUTO7210
C1812C221KGGALTU Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1812, CHIP KEMET Corporation C1812X221KGGACAUTO vs C1812C221KGGALTU
C1812X221KGGALAUTO7210 Ceramic Capacitor, Ceramic, KEMET Corporation C1812X221KGGACAUTO vs C1812X221KGGALAUTO7210
C1812C221KGGAL7210 Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1812, KEMET Corporation C1812X221KGGACAUTO vs C1812C221KGGAL7210
C1812X221KGGACTU Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 1812, KEMET Corporation C1812X221KGGACAUTO vs C1812X221KGGACTU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1812X221KGGACAUTO by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1812X221KGGACAUTO by KEMET Corporation

Select Manufacturer
Which Manufacturer of C1812X221KGGACAUTO would you like to use for your alert(s)?
  • Please alert me when C1812X221KGGACAUTO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C1812X221KGGACAUTO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1812X221KGGACAUTO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C1812X221KGGACAUTO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1812X221KGGACAUTO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1812X221KGGACAUTO by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: