Part Details for C1812X123J1RACTU by KEMET Corporation
Overview of C1812X123J1RACTU by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1812X123J1RACTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1812X123J1RACTU
|
Avnet Americas | Cap Ceramic 0.012uF 100V X7R 5% SMD 1812 125?C Plastic T/R - Tape and Reel (Alt: C1812X123J1RACTU) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for C1812X123J1RACTU
C1812X123J1RACTU CAD Models
C1812X123J1RACTU Part Data Attributes
|
C1812X123J1RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812X123J1RACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 1812, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for C1812X123J1RACTU
This table gives cross-reference parts and alternative options found for C1812X123J1RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812X123J1RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1812Y123J1RAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812X123J1RACTU vs C1812Y123J1RAC |
C1812C123J1RAC3325 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 1812, | KEMET Corporation | C1812X123J1RACTU vs C1812C123J1RAC3325 |
C1812S123J1RAC3325 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 1812, | KEMET Corporation | C1812X123J1RACTU vs C1812S123J1RAC3325 |
C1812C123J1RALTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 1812, | KEMET Corporation | C1812X123J1RACTU vs C1812C123J1RALTU |
C1812Y123J1RACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812X123J1RACTU vs C1812Y123J1RACAUTO7210 |
C1812X123J1RAC7210 | Ceramic Capacitor, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.012uF, 1812 | KEMET Corporation | C1812X123J1RACTU vs C1812X123J1RAC7210 |
C1812T123J1RBC7025 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 1812, | KEMET Corporation | C1812X123J1RACTU vs C1812T123J1RBC7025 |
C1812X123J1RAL7800 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 1812, | KEMET Corporation | C1812X123J1RACTU vs C1812X123J1RAL7800 |
C1812T123J1RAC7025 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 1812, | KEMET Corporation | C1812X123J1RACTU vs C1812T123J1RAC7025 |
C1812X123J1RAC7025 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 1812, | KEMET Corporation | C1812X123J1RACTU vs C1812X123J1RAC7025 |