-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C1812X104KBRACTU by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC8296
|
Newark | Cap, 0.1Μf, 630V, 10%, X7R, 1812, Capacitance:0.1Μf, Voltage Rating:630V, Ceramic Capacitor Case:... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1365 |
|
$0.6280 / $0.8420 | Buy Now |
DISTI #
66AH5663
|
Newark | Cap, 0.1Uf, 630V, Mlcc, 1812 Rohs Compliant: Yes |Kemet C1812X104KBRACTU RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.4330 / $0.5100 | Buy Now |
DISTI #
399-6781-1-ND
|
DigiKey | CAP CER 0.1UF 630V X7R 1812 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
955 In Stock |
|
$0.3719 / $1.2800 | Buy Now |
DISTI #
C1812X104KBRACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 630 V, ? 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: C1... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.3427 / $0.3540 | Buy Now |
DISTI #
80-C1812X104KBRACTU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 0.1uF X7R 1812 10% Flex Soft RoHS: Compliant | 1020 |
|
$0.3860 / $1.3100 | Buy Now |
DISTI #
C1812X104KBRACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 0.1uF X7R 1812 10% Flex Soft RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 3000 In Stock |
|
$0.3720 / $0.4070 | Buy Now |
|
Vyrian | Capacitors | 1120 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1812X104KBRACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812X104KBRACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for C1812X104KBRACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812X104KBRACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C1812W104KBRAC7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1812X104KBRACTU vs C1812W104KBRAC7210 |
C1812X104KBRAL7215 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1812X104KBRACTU vs C1812X104KBRAL7215 |
C1812C104KBRALTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 630V, X7R, -/+15ppm/Cel TC, 0.1uF, 1812 | C1812X104KBRACTU vs C1812C104KBRALTM |
C1812C104KBRACAUTO7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1812X104KBRACTU vs C1812C104KBRACAUTO7210 |
C1812X104KBRAC7215 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1812X104KBRACTU vs C1812X104KBRAC7215 |
C1812W104KBRAL7215 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1812X104KBRACTU vs C1812W104KBRAL7215 |
C1812V104KBRAC7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1812X104KBRACTU vs C1812V104KBRAC7210 |
C1812V104KBRAL7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1812X104KBRACTU vs C1812V104KBRAL7210 |
C1812X104KBRALTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP | C1812X104KBRACTU vs C1812X104KBRALTU |
C1812W104KBRACTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | C1812X104KBRACTU vs C1812W104KBRACTU |