Part Details for C1812X104K102TG by Holy Stone Enterprise Co Ltd
Overview of C1812X104K102TG by Holy Stone Enterprise Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1812X104K102TG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1kV 100nF X7R 10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 310 |
|
$0.1432 / $0.2776 | Buy Now |