C1812X103JCGACTU
KEMET Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 1812,

Overview of C1812X103JCGACTU by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Financial Technology (Fintech) Telecommunications Automotive

Price & Stock for C1812X103JCGACTU by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 45AC6964
Newark Cap, 0.01Μf, 500V, 5%, C0G/Np0, 1812, Capacitance:10000Pf, Voltage Rating:500V, Ceramic Capacitor Case:1812 [4532 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:X Series Ft-Cap, Operating Rohs Compliant: Yes |Kemet C1812X103JCGACTU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $3.5300
  • 10 $2.4600
  • 25 $2.3800
  • 50 $2.3100
  • 100 $2.2300
$2.2300 / $3.5300 Buy Now
DISTI # 32X9239
Newark .010Uf 500V Rohs Compliant: Yes |Kemet C1812X103JCGACTU RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $2.0600
  • 2,000 $1.9600
  • 4,000 $1.8200
  • 8,000 $1.7000
  • 12,000 $1.6300
  • 20,000 $1.6100
$1.6100 / $2.0600 Buy Now
DISTI # 79AH1055
Newark C1812X103Jcgactu Rohs Compliant: Yes |Kemet C1812X103JCGACTU RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $2.2700
$2.2700 Buy Now
DISTI # C1812X103JCGACTU
Avnet Americas Multilayer Ceramic Capacitor, 0.01 uF, 500 V, ± 5%, C0G (NP0), 1812 [4532 Metric] - Tape and Reel (Alt: C1812X103JCGACTU) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 500 $1.3518
$1.3518 Buy Now
DISTI # 80-C1812X103JCG
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 10nF X7R 1812 5% Flex Term RoHS: Compliant 711
  • 1 $3.0700
  • 10 $2.3100
  • 50 $2.1200
  • 100 $1.8700
  • 500 $1.6700
  • 2,000 $1.6300
  • 5,000 $1.6000
$1.6000 / $3.0700 Buy Now
DISTI # V37:1799_08998398
Arrow Electronics Cap Ceramic 0.01uF 500V C0G 5% Pad SMD 1812 Flexible Termination 125°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Date Code: 2427 Americas - 500
  • 500 $1.5880
  • 2,000 $1.5720
  • 4,000 $1.5570
  • 8,000 $1.5410
  • 12,000 $1.5330
  • 20,000 $1.5090
$1.5090 / $1.5880 Buy Now
DISTI # 83631942
Verical Cap Ceramic 0.01uF 500V C0G 5% Pad SMD 1812 Flexible Termination 125°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2427 Americas - 500
  • 500 $1.5880
  • 2,000 $1.5720
  • 4,000 $1.5570
  • 8,000 $1.5410
  • 12,000 $1.5330
  • 20,000 $1.5090
$1.5090 / $1.5880 Buy Now
DISTI # C1S408401563317
Chip1Stop Capacitor Ceramic Multilayer RoHS: Compliant 500
  • 500 $1.5880
$1.5880 Buy Now

CAD Models for C1812X103JCGACTU by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C1812X103JCGACTU by KEMET Corporation

C1812X103JCGACTU
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
KEMET
Capacitance
0.01 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2 mm
JESD-609 Code
e3
Length
4.5 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, PLASTIC, 7 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
500 V
Size Code
1812
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
3.2 mm
Want to compare parts?
  1. C1812X103JCGACTU
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 1812,
    VS

Alternate Parts for C1812X103JCGACTU

This table gives cross-reference parts and alternative options found for C1812X103JCGACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812X103JCGACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C1812C103JCGALTU Ceramic Capacitor, Ceramic, KEMET Corporation C1812X103JCGACTU vs C1812C103JCGALTU
C1812X103JCGAL7210 Ceramic Capacitor, Ceramic, KEMET Corporation C1812X103JCGACTU vs C1812X103JCGAL7210
C1812C103JCGAC Ceramic Capacitor, Ceramic, KEMET Corporation C1812X103JCGACTU vs C1812C103JCGAC
C1812C103JCGACTU Ceramic Capacitor, Ceramic KEMET Corporation C1812X103JCGACTU vs C1812C103JCGACTU
C1812X103JCGACAUTO7210 Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 1812, KEMET Corporation C1812X103JCGACTU vs C1812X103JCGACAUTO7210
C1812X103JCGAC Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1812, CHIP KEMET Corporation C1812X103JCGACTU vs C1812X103JCGAC
C1812C103JCGACAUTO Ceramic Capacitor, Ceramic, KEMET Corporation C1812X103JCGACTU vs C1812C103JCGACAUTO
C1812X103JCGALTU Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 1812, KEMET Corporation C1812X103JCGACTU vs C1812X103JCGALTU
C1812X103JCGALAUTO7210 Ceramic Capacitor, Ceramic, KEMET Corporation C1812X103JCGACTU vs C1812X103JCGALAUTO7210
C1812C103JCGAC7210 Ceramic Capacitor, Ceramic, KEMET Corporation C1812X103JCGACTU vs C1812C103JCGAC7210

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C1812X103JCGACTU by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C1812X103JCGACTU by KEMET Corporation

Select Manufacturer
Which Manufacturer of C1812X103JCGACTU would you like to use for your alert(s)?
  • Please alert me when C1812X103JCGACTU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C1812X103JCGACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C1812X103JCGACTU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C1812X103JCGACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C1812X103JCGACTU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C1812X103JCGACTU by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: