-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AC6670
|
Newark | 100.pf 500V Rohs Compliant: Yes |Kemet C1812X101KCRACTU RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6880 / $0.8940 | Buy Now |
DISTI #
80-C1812X101KCR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 500volts 100pF 10% X7R RoHS: Compliant | 0 |
|
$0.6250 / $1.6800 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1812X101KCRACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812X101KCRACTU
KEMET Corporation
Ceramic Capacitor, Ceramic
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | AEC-Q200 AVAILABLE | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 0.15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for C1812X101KCRACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812X101KCRACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1812X101KCRAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812X101KCRACTU vs C1812X101KCRAL7210 |
C1812X101KCRAC7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812X101KCRACTU vs C1812X101KCRAC7215 |
C1812X101KCRAL7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812X101KCRACTU vs C1812X101KCRAL7215 |
C1812X101KCRAL | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812X101KCRACTU vs C1812X101KCRAL |
C1812X101KCRAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812X101KCRACTU vs C1812X101KCRAC7210 |
C1812X101KCRACTM | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812X101KCRACTU vs C1812X101KCRACTM |