Part Details for C1812W333KBRAC7800 by KEMET Corporation
Overview of C1812W333KBRAC7800 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1812W333KBRAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-6522-1-ND
|
DigiKey | CAP CER 0.033UF 630V X7R 1812 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3945 / $1.1900 | Buy Now |
DISTI #
C1812W333KBRAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.033 uF, 630 V, � 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: C1812W333KBRAC7800) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C1812W333KBRAC7800
C1812W333KBRAC7800 CAD Models
C1812W333KBRAC7800 Part Data Attributes
|
C1812W333KBRAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812W333KBRAC7800
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for C1812W333KBRAC7800
This table gives cross-reference parts and alternative options found for C1812W333KBRAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812W333KBRAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
631S43W333KF6R | CAPACITOR, CERAMIC, MULTILAYER, 630V, X7R, 0.033uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | C1812W333KBRAC7800 vs 631S43W333KF6R |
1812Y6300333KER | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Knowles Capacitors | C1812W333KBRAC7800 vs 1812Y6300333KER |
ST1812XR333K631 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1812, CHIP, HALOGEN FREE AND ROHS COMPLIANT | MERITEK Electronics Corporation | C1812W333KBRAC7800 vs ST1812XR333K631 |
1812Y6300333KET | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Knowles Capacitors | C1812W333KBRAC7800 vs 1812Y6300333KET |
1812Y6300333KEB | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Knowles Capacitors | C1812W333KBRAC7800 vs 1812Y6300333KEB |
631S43W333KF6T | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | C1812W333KBRAC7800 vs 631S43W333KF6T |
1812B333K631LT | CAPACITOR, CERAMIC, MULTILAYER, 630V, X7R, 0.033uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | C1812W333KBRAC7800 vs 1812B333K631LT |
631S43W333KF4U | CAPACITOR, CERAMIC, MULTILAYER, 630V, X7R, 0.033uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | C1812W333KBRAC7800 vs 631S43W333KF4U |
1812A631X333KFE | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1812, CHIP | Frontier Electronics Co Ltd | C1812W333KBRAC7800 vs 1812A631X333KFE |
631S43W333KF6U | CAPACITOR, CERAMIC, MULTILAYER, 630V, X7R, 0.033uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | C1812W333KBRAC7800 vs 631S43W333KF6U |