Part Details for C1812W333KBRAC by KEMET Corporation
Overview of C1812W333KBRAC by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1812W333KBRAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2779 |
|
RFQ |
Part Details for C1812W333KBRAC
C1812W333KBRAC CAD Models
C1812W333KBRAC Part Data Attributes
|
C1812W333KBRAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812W333KBRAC
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for C1812W333KBRAC
This table gives cross-reference parts and alternative options found for C1812W333KBRAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812W333KBRAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1812W333KBRAL7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812W333KBRAC vs C1812W333KBRAL7215 |
C1812V333KBRAC7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812W333KBRAC vs C1812V333KBRAC7215 |
C1812W333KBRAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812W333KBRAC vs C1812W333KBRAC7210 |
C1812C333KBRALTU | Ceramic Capacitor, Multilayer, Ceramic, 630V, X7R, -/+15ppm/Cel TC, 0.033uF, 1812 | KEMET Corporation | C1812W333KBRAC vs C1812C333KBRALTU |
C1812V333KBRAL | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812W333KBRAC vs C1812V333KBRAL |
C1812X333KBRACTU | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812W333KBRAC vs C1812X333KBRACTU |
C1812X333KBRAL | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812W333KBRAC vs C1812X333KBRAL |
C1812C333KBRACTM | Ceramic Capacitor, Multilayer, Ceramic, 630V, X7R, -/+15ppm/Cel TC, 0.033uF, 1812 | KEMET Corporation | C1812W333KBRAC vs C1812C333KBRACTM |
C1812W333KBRACTM | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | KEMET Corporation | C1812W333KBRAC vs C1812W333KBRACTM |
C1812C333KBRAL7215 | Ceramic Capacitor, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 1812, | KEMET Corporation | C1812W333KBRAC vs C1812C333KBRAL7215 |