Part Details for C1812N392K1GML 7505 by KEMET Corporation
Overview of C1812N392K1GML 7505 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADL5375-05SCPZEPR7 | Analog Devices | 400 MHz TO 6 GHz Broadband Qua | |
ADL5375-05ACPZ-R7 | Analog Devices | RF Direct Conversion IQ Modula | |
ADL5375-05-EVALZ | Analog Devices | ADL5375-05 EVAL |
Price & Stock for C1812N392K1GML 7505
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR34BP392BKUM7505
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 3900PF 100V 10% Min Qty: 100 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$2.5000 | Buy Now |