Part Details for C1812N362F1GSL by KEMET Corporation
Overview of C1812N362F1GSL by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1812N362F1GSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR34BP362BFUS
|
Avnet Americas | Cap Ceramic 0.0036uF 100V C0G 1% SMD 1812 (0.001%FR) 125?C Bulk - Custom Tape W/Leader (Alt: CDR34BP362BFUS) RoHS: Not Compliant Min Qty: 139 Package Multiple: 139 Container: Tape w/Leader | 0 |
|
RFQ |
Part Details for C1812N362F1GSL
C1812N362F1GSL CAD Models
C1812N362F1GSL Part Data Attributes
|
C1812N362F1GSL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812N362F1GSL
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0036uF, Surface Mount, 1812, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0036 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for C1812N362F1GSL
This table gives cross-reference parts and alternative options found for C1812N362F1GSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812N362F1GSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR34BP362BFWP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0036uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812N362F1GSL vs CDR34BP362BFWP |
CDR34BP362BFTP | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.0036uF, 1812, | Kyocera AVX Components | C1812N362F1GSL vs CDR34BP362BFTP |
CDR34BP362BFSS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0036uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812N362F1GSL vs CDR34BP362BFSS |
CDR34BP362BFYS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0036uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | C1812N362F1GSL vs CDR34BP362BFYS |
CDR34BP362BFMM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0036uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | C1812N362F1GSL vs CDR34BP362BFMM |
CDR34BP362BFNP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0036uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | C1812N362F1GSL vs CDR34BP362BFNP |
CDR34BP362BFYP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0036uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812N362F1GSL vs CDR34BP362BFYP |
CDR34BP362BFTS | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.0036uF, 1812, | Kyocera AVX Components | C1812N362F1GSL vs CDR34BP362BFTS |
CDR34BP362BFSP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0036uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | C1812N362F1GSL vs CDR34BP362BFSP |
CDR34BP362BFMP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0036uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | C1812N362F1GSL vs CDR34BP362BFMP |