Part Details for C1812J105K1RAC7800 by KEMET Corporation
Overview of C1812J105K1RAC7800 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1812J105K1RAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1812J105K1RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100volts 1.0uF 10% X7R 1812 pbFree: Pb-Free Min Qty: 1000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.2180 / $0.2680 | Buy Now |
DISTI #
C1812J105K1RAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1 uF, 100 V, � 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: C1812J105K1RAC7800) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
LCSC | 100V 1uF X7R 10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 1 |
|
$0.6461 / $1.0251 | Buy Now |
Part Details for C1812J105K1RAC7800
C1812J105K1RAC7800 CAD Models
C1812J105K1RAC7800 Part Data Attributes
|
C1812J105K1RAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812J105K1RAC7800
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for C1812J105K1RAC7800
This table gives cross-reference parts and alternative options found for C1812J105K1RAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812J105K1RAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
18121C105KAJ2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | C1812J105K1RAC7800 vs 18121C105KAJ2A |
1812X105K101ST | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1812, CHIP | Capax Technologies Inc | C1812J105K1RAC7800 vs 1812X105K101ST |
NMC1812X7R105K100TRPF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | NIC Components Corp | C1812J105K1RAC7800 vs NMC1812X7R105K100TRPF |
CL43B105KCJNNNO | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1812, CHIP | Samsung Electro-Mechanics | C1812J105K1RAC7800 vs CL43B105KCJNNNO |
CL43B105KCJNNNP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1812, CHIP | Samsung Electro-Mechanics | C1812J105K1RAC7800 vs CL43B105KCJNNNP |
OP43B105K101LT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | C1812J105K1RAC7800 vs OP43B105K101LT |
NMC1812X7R105K100TRP3KF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | NIC Components Corp | C1812J105K1RAC7800 vs NMC1812X7R105K100TRP3KF |
NMC-P1812X7R105K100TRPF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | NIC Components Corp | C1812J105K1RAC7800 vs NMC-P1812X7R105K100TRPF |
C4532X7R2A105KT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1812, CHIP | TDK Corporation | C1812J105K1RAC7800 vs C4532X7R2A105KT |
CL43B105KCJNNNG | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1812, CHIP | Samsung Electro-Mechanics | C1812J105K1RAC7800 vs CL43B105KCJNNNG |