-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K8146
|
Newark | 1.00Uf 50.0V |Kemet C1812F105M5RACTU RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0900 / $1.3700 | Buy Now |
DISTI #
C1812F105M5RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 50 V, ± 20%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: C1812F105M5RACTU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.9183 | Buy Now |
DISTI #
80-C1812F105M5R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50volts 1uF X7R 20% RoHS: Compliant | 0 |
|
$1.1000 / $1.1300 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1812F105M5RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812F105M5RACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for C1812F105M5RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812F105M5RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1812F105M5RAL7215 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1812, | KEMET Corporation | C1812F105M5RACTU vs C1812F105M5RAL7215 |
C1812J105M5RAL7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812F105M5RACTU vs C1812J105M5RAL7215 |
C1812J105M5RAL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812F105M5RACTU vs C1812J105M5RAL |
C1812J105M5RACTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | KEMET Corporation | C1812F105M5RACTU vs C1812J105M5RACTM |
C1812F105M5RAL7210 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1812, | KEMET Corporation | C1812F105M5RACTU vs C1812F105M5RAL7210 |
C1812F105M5RAC7800 | Cap,Ceramic,1uF,50VDC,20% -Tol,20% +Tol,X7R TC Code,-15,15% TC,1812 Case | KEMET Corporation | C1812F105M5RACTU vs C1812F105M5RAC7800 |
C1812F105M5RALTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812F105M5RACTU vs C1812F105M5RALTM |
C1812J105M5RAC7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812F105M5RACTU vs C1812J105M5RAC7215 |
C1812J105M5RACAUTO7411 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1812, | KEMET Corporation | C1812F105M5RACTU vs C1812J105M5RACAUTO7411 |
C1812F105M5RACAUTO7210 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1812, | KEMET Corporation | C1812F105M5RACTU vs C1812F105M5RACAUTO7210 |