-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K9215
|
Newark | Capacitor Ceramic, 1Uf, 100V, X7R, 10%, 1812, Capacitance:1Μf, Voltage(Dc):100V, Capacitor Case/Package:1812 [4532 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:F Series Fo-Cap Series Rohs Compliant: Yes |Kemet C1812F105K1RACTU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 74 |
|
$2.0300 / $2.9100 | Buy Now |
DISTI #
13K6048
|
Newark | Ceramic Capacitor, 1Uf, 100V, X7R, 10%, 1812, Full Reel, Capacitance:1Μf, Voltage(Dc):100V, Capacitor Case/Package:1812 [4532 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:F Series Fo-Cap Seriesrohs Compliant: Yes |Kemet C1812F105K1RACTU Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7200 | Buy Now |
DISTI #
67AH9888
|
Newark | Cap, 1Uf, 100V, Mlcc, 1812 Rohs Compliant: Yes |Kemet C1812F105K1RACTU Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4900 / $1.6000 | Buy Now |
DISTI #
C1812F105K1RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 100 V, ± 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: C1812F105K1RACTU) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$1.6896 / $2.0275 | Buy Now |
DISTI #
70K9215
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 100 V, ± 10%, X7R, 1812 [4532 Metric] - Product that comes on tape, but is not reeled (Alt: 70K9215) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$2.4200 / $3.8400 | Buy Now |
DISTI #
80-C1812F105K1R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100volts 1uF X7R 10% RoHS: Compliant | 3344 |
|
$1.4500 / $3.0400 | Buy Now |
DISTI #
70395527
|
RS | 1812 C 1uF Ceramic Multilayer Capacitor, 100 VDC, +125degC, X7R Dielec, +/-10% | KEMET C1812F105K1RACTU RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9800 / $1.2200 | RFQ |
DISTI #
C1812F105K1RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100volts 1uF X7R 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 500 In Stock |
|
$1.4900 / $1.5700 | Buy Now |
DISTI #
C1812F105K1RACTU
|
TME | Capacitor: ceramic, MLCC, 1uF, 100V, X7R, ±10%, SMD, 1812 Min Qty: 1 | 1660 |
|
$1.4100 / $3.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1812F105K1RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812F105K1RACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 8 Weeks, 3 Days | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |