-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.066uF, Surface Mount, 1812, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH9818
|
Newark | Cap, Aec-Q200, 0.066Uf, 1.5Kv, Mlcc, 1812 Rohs Compliant: Yes |Kemet C1812C663KFRLCAUTO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.7600 / $3.3800 | Buy Now |
DISTI #
399-C1812C663KFRLCAUTOCT-ND
|
DigiKey | CAP CER 0.066UF 1.5KV X7R 1812 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
270 In Stock |
|
$1.1920 / $3.4600 | Buy Now |
DISTI #
80-C1812C663KFRLAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1500V 0.066uF X7R 1812 10% AEC-Q200 RoHS: Compliant | 130 |
|
$1.3500 / $3.4500 | Buy Now |
DISTI #
C1812C663KFRLCAUTO
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1500V 0.066uF X7R 1812 10% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Reel |
Americas - 200 In Stock |
|
$1.2600 / $1.5400 | Buy Now |
DISTI #
C1812C663KFRLCAUTO
|
TME | Capacitor: ceramic, MLCC, 66nF, 1.5kV, X7R, ±10%, SMD, 1812 Min Qty: 200 | 0 |
|
$1.3700 | RFQ |
DISTI #
C1812C663KFRLCAUTO
|
Avnet Abacus | Stacked Multilayer Ceramic Capacitor, 0.066 uF, 1500 V, � 10%, X7R, 1812 [4532 Metric], 5.1 mm Stack Height (Alt: C1812C663KFRLCAUTO) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1812C663KFRLCAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812C663KFRLCAUTO
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.066uF, Surface Mount, 1812, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.066 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.1 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1500 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for C1812C663KFRLCAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812C663KFRLCAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1812C663KFRLCTU | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.066uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812C663KFRLCAUTO vs C1812C663KFRLCTU |
C1812X663KFRLCAUTO7210 | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.066uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812C663KFRLCAUTO vs C1812X663KFRLCAUTO7210 |