Part Details for C1812C621K5HACAUTO by KEMET Corporation
Overview of C1812C621K5HACAUTO by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for C1812C621K5HACAUTO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1812C621K5HACAUTO-ND
|
DigiKey | CAP CER 1812 620PF 50V ULTRA STA Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1147 | Buy Now |
DISTI #
80-C1812C621K5HAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 620pF X8R 1812 10% AEC-Q200 Flx Trm RoHS: Compliant | 0 |
|
$0.0950 / $0.4600 | Order Now |
Part Details for C1812C621K5HACAUTO
C1812C621K5HACAUTO CAD Models
C1812C621K5HACAUTO Part Data Attributes
|
C1812C621K5HACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812C621K5HACAUTO
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00062 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for C1812C621K5HACAUTO
This table gives cross-reference parts and alternative options found for C1812C621K5HACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812C621K5HACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1812X621K5HALTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812C621K5HACAUTO vs C1812X621K5HALTU |
C1812X621K5HAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812C621K5HACAUTO vs C1812X621K5HAC7210 |
C1812X621K5HACTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812C621K5HACAUTO vs C1812X621K5HACTU |
C1812C621K5HAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812C621K5HACAUTO vs C1812C621K5HAC7210 |
C1812C621K5HAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812C621K5HACAUTO vs C1812C621K5HAL7210 |
C1812X621K5HAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812C621K5HACAUTO vs C1812X621K5HAL7210 |
C1812C621K5HAL | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812C621K5HACAUTO vs C1812C621K5HAL |