Part Details for C1812C562KFRAC7800 by KEMET Corporation
Overview of C1812C562KFRAC7800 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1812C562KFRAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C1812C562KFRAC7800CT-ND
|
DigiKey | CAP CER 5600PF 1.5KV X7R 1812 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
978 In Stock |
|
$0.3588 / $1.4000 | Buy Now |
|
Bristol Electronics | Min Qty: 6 | 1000 |
|
$0.2625 / $0.9375 | Buy Now |
|
Quest Components | 800 |
|
$0.3250 / $1.2500 | Buy Now | |
DISTI #
C1812C562KFRAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 5600 pF, 1500 V, � 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: C1812C562KFRAC7800) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C1812C562KFRAC7800
C1812C562KFRAC7800 CAD Models
C1812C562KFRAC7800 Part Data Attributes
|
C1812C562KFRAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812C562KFRAC7800
KEMET Corporation
Cap,Ceramic,5.6nF,1.5KVDC,10% -Tol,10% +Tol,X7R TC Code,-15,15% TC,1812 Case
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
Capacitance | 0.0056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1500 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for C1812C562KFRAC7800
This table gives cross-reference parts and alternative options found for C1812C562KFRAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812C562KFRAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1812C562KFRACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812C562KFRAC7800 vs C1812C562KFRACAUTO7210 |
C1812C562KFRAC | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | KEMET Corporation | C1812C562KFRAC7800 vs C1812C562KFRAC |
C1812C562KFRAC3325 | Ceramic Capacitor, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 1812, | KEMET Corporation | C1812C562KFRAC7800 vs C1812C562KFRAC3325 |
C1812X562KFRACTU | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812C562KFRAC7800 vs C1812X562KFRACTU |
C1812X562KFRAC3325 | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 1812, | KEMET Corporation | C1812C562KFRAC7800 vs C1812X562KFRAC3325 |
C1812X562KFRAL7025 | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 1812, | KEMET Corporation | C1812C562KFRAC7800 vs C1812X562KFRAL7025 |
C1812C562KFRALTU | Ceramic Capacitor, Multilayer, Ceramic, 1500V, X7R, -/+15ppm/Cel TC, 0.0056uF, 1812 | KEMET Corporation | C1812C562KFRAC7800 vs C1812C562KFRALTU |
C1812C562KFRACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 1500V, X7R, -/+15ppm/Cel TC, 0.0056uF, 1812 | KEMET Corporation | C1812C562KFRAC7800 vs C1812C562KFRACAUTO |
C1812X562KFRALTU | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812C562KFRAC7800 vs C1812X562KFRALTU |
C1812X562KFRACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812C562KFRAC7800 vs C1812X562KFRACAUTO |