-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 50V, ±10%, X7R, 1812 (4532 mm), Sn/NiBar, -55º ~ +125ºC, Bulk
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86T2696
|
Newark | Smd Multilayer Ceramic Capacitor, Aec-Q200 C Series, 4.7 F, 10%, X7R, 50 V, 1812 [4532 Metric] Rohs Compliant: Yes |Kemet C1812C475K5RACAUTO Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1707 |
|
$0.9310 / $0.9660 | Buy Now |
DISTI #
399-7060-1-ND
|
DigiKey | CAP CER 4.7UF 50V X7R 1812 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1792 In Stock |
|
$1.0357 / $2.7100 | Buy Now |
DISTI #
80-C1812C475K5RAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50volts 4.7uF 10% X7R AUTO RoHS: Compliant | 1201 |
|
$0.4630 / $0.9300 | Buy Now |
DISTI #
C1812C475K5RACAUTO
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50volts 4.7uF 10% X7R AUTO RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.4200 / $0.8900 | Buy Now |
DISTI #
C1812C475K5RACAUTO
|
Avnet Abacus | Multilayer Ceramic Capacitor, 4.7 uF, 50 V, � 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: C1812C475K5RACAUTO) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | CAP CER 4.7UF 50V X7R 1812 | 45679 |
|
$2.0563 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1812C475K5RACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812C475K5RACAUTO
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 50V, ±10%, X7R, 1812 (4532 mm), Sn/NiBar, -55º ~ +125ºC, Bulk
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1812 | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |