-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 250V, ±5%, X7R, 1812 (4532 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68K2740
|
Newark | Capacitor, ceramic,470Nf,250Vdc,5-% Tol,5+% Tol, x7R-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kemet C1812C474JARACTU RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7430 / $0.9670 | Buy Now |
DISTI #
C1812C474JARACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.47 uF, 250 V, ? 5%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: C1812C474JARACTU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.6760 / $0.7096 | Buy Now |
DISTI #
80-C1812C474JAR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 0.47uF X7R 1812 5% RoHS: Compliant | 5693 |
|
$0.5270 / $1.3400 | Buy Now |
DISTI #
70096132
|
RS | 1812 C 470nF Ceramic Multilayer Capacitor, 250 VDC, +125degC, X7R Dielec, +/-5% | KEMET C1812C474JARACTU RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8000 / $0.8400 | RFQ |
DISTI #
C1812C474JARACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 0.47uF X7R 1812 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.4610 / $0.5520 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1812C474JARACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812C474JARACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 250V, ±5%, X7R, 1812 (4532 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1812 | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for C1812C474JARACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812C474JARACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C1812T474JARAL7215 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1812C474JARACTU vs C1812T474JARAL7215 |
C1812X474JARAL | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1812, CHIP | C1812C474JARACTU vs C1812X474JARAL |
C1812X474JARACAUTO | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1812, CHIP | C1812C474JARACTU vs C1812X474JARACAUTO |
C1812T474JARAL7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1812C474JARACTU vs C1812T474JARAL7210 |
C1812T474JARCC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | C1812C474JARACTU vs C1812T474JARCC |
C1812T474JARBC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | C1812C474JARACTU vs C1812T474JARBC |
C1812C474JARALTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1812, CHIP | C1812C474JARACTU vs C1812C474JARALTM |
C1812X474JARAL7025 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1812, | C1812C474JARACTU vs C1812X474JARAL7025 |
C1812T474JARALTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1812, CHIP | C1812C474JARACTU vs C1812T474JARALTM |
C1812T474JARCL | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1812, CHIP | C1812C474JARACTU vs C1812T474JARCL |