Part Details for C1812C474JARAC7800 by KEMET Corporation
Overview of C1812C474JARAC7800 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1812C474JARAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-4683-1-ND
|
DigiKey | CAP CER 0.47UF 250V X7R 1812 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1377 In Stock |
|
$0.4612 / $1.6400 | Buy Now |
DISTI #
C1812C474JARACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 0.47uF X7R 1812 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.4610 / $0.5520 | Buy Now |
DISTI #
C1812C474JARAC7800
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.47 uF, 250 V, � 5%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: C1812C474JARAC7800) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C1812C474JARAC7800
C1812C474JARAC7800 CAD Models
C1812C474JARAC7800 Part Data Attributes
|
C1812C474JARAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812C474JARAC7800
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 250V, ±5%, X7R, 1812 (4532 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1812 | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for C1812C474JARAC7800
This table gives cross-reference parts and alternative options found for C1812C474JARAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812C474JARAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C1812T474JARAL7215 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1812C474JARAC7800 vs C1812T474JARAL7215 |
C1812X474JARAL | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1812, CHIP | C1812C474JARAC7800 vs C1812X474JARAL |
C1812X474JARACAUTO | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1812, CHIP | C1812C474JARAC7800 vs C1812X474JARACAUTO |
C1812T474JARAL7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1812C474JARAC7800 vs C1812T474JARAL7210 |
C1812T474JARCC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | C1812C474JARAC7800 vs C1812T474JARCC |
C1812T474JARBC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | C1812C474JARAC7800 vs C1812T474JARBC |
C1812C474JARALTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1812, CHIP | C1812C474JARAC7800 vs C1812C474JARALTM |
C1812X474JARAL7025 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1812, | C1812C474JARAC7800 vs C1812X474JARAL7025 |
C1812T474JARALTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1812, CHIP | C1812C474JARAC7800 vs C1812T474JARALTM |
C1812T474JARCL | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1812, CHIP | C1812C474JARAC7800 vs C1812T474JARCL |