-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.047uF, 100V, ±1%, C0G/NP0, 1812 (4532 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R8447
|
Newark | .047Uf 100V Rohs Compliant: Yes |Kemet C1812C473F1GACTU RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.3400 / $3.7300 | Buy Now |
DISTI #
80-C1812C473F1G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.047uF 0.01 RoHS: Compliant | 1054 |
|
$3.4200 / $6.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1812C473F1GACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812C473F1GACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.047uF, 100V, ±1%, C0G/NP0, 1812 (4532 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1812 | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for C1812C473F1GACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812C473F1GACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1812C473F1GAC7210 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.047uF, 1812, | KEMET Corporation | C1812C473F1GACTU vs C1812C473F1GAC7210 |
C1812T473F1GCL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.047uF, 1812, | KEMET Corporation | C1812C473F1GACTU vs C1812T473F1GCL |
C1812X473F1GALTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.047uF, 1812, | KEMET Corporation | C1812C473F1GACTU vs C1812X473F1GALTU |
C1812X473F1GAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812C473F1GACTU vs C1812X473F1GAC7210 |
C1812C473F1GAC7025 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.047uF, 1812, | KEMET Corporation | C1812C473F1GACTU vs C1812C473F1GAC7025 |
C1812T473F1GBLTM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.047uF, 1812, | KEMET Corporation | C1812C473F1GACTU vs C1812T473F1GBLTM |
C1812T473F1GAL7210 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.047uF, 1812, | KEMET Corporation | C1812C473F1GACTU vs C1812T473F1GAL7210 |
C1812X473F1GAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812C473F1GACTU vs C1812X473F1GAL7210 |
C1812T473F1GAL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.047uF, 1812, | KEMET Corporation | C1812C473F1GACTU vs C1812T473F1GAL |
C1812C473F1GAC3325 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.047uF, 1812, | KEMET Corporation | C1812C473F1GACTU vs C1812C473F1GAC3325 |