Part Details for C1812C470JHGAC7800 by KEMET Corporation
Overview of C1812C470JHGAC7800 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1812C470JHGAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-15215-1-ND
|
DigiKey | CAP CER 47PF 3KV C0G/NP0 1812 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
500 In Stock |
|
$0.9107 / $2.4300 | Buy Now |
DISTI #
C1812C470JHGAC7800
|
Avnet Abacus | - Tape and Reel (Alt: C1812C470JHGAC7800) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C1812C470JHGAC7800
C1812C470JHGAC7800 CAD Models
C1812C470JHGAC7800 Part Data Attributes
|
C1812C470JHGAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812C470JHGAC7800
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 1812, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for C1812C470JHGAC7800
This table gives cross-reference parts and alternative options found for C1812C470JHGAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812C470JHGAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812N470J302DH-HB | Ceramic Capacitor, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 1812, | Knowles Capacitors | C1812C470JHGAC7800 vs 1812N470J302DH-HB |
1812N470J302PHT-HK | Ceramic Capacitor, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 1812, | Knowles Capacitors | C1812C470JHGAC7800 vs 1812N470J302PHT-HK |
1812N470J302PH-HK | Ceramic Capacitor, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 1812, | Knowles Capacitors | C1812C470JHGAC7800 vs 1812N470J302PH-HK |
C1812C470JHGAC7025 | Ceramic Capacitor, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 1812, | KEMET Corporation | C1812C470JHGAC7800 vs C1812C470JHGAC7025 |
1812N470J302YHT-HK | Ceramic Capacitor, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 1812, | Knowles Capacitors | C1812C470JHGAC7800 vs 1812N470J302YHT-HK |
C1812C470JHGAL7025 | Ceramic Capacitor, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 1812, | KEMET Corporation | C1812C470JHGAC7800 vs C1812C470JHGAL7025 |
1812N470J302PHW-HK | Ceramic Capacitor, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 1812, | Knowles Capacitors | C1812C470JHGAC7800 vs 1812N470J302PHW-HK |
1812N470J302DHT-HB | Ceramic Capacitor, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 1812, | Knowles Capacitors | C1812C470JHGAC7800 vs 1812N470J302DHT-HB |
1812N470J302PH-HB | Ceramic Capacitor, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 1812, | Knowles Capacitors | C1812C470JHGAC7800 vs 1812N470J302PH-HB |
1812N470J302YHW-HB | Ceramic Capacitor, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 1812, | Knowles Capacitors | C1812C470JHGAC7800 vs 1812N470J302YHW-HB |