Part Details for C1812C334MCRAC7800 by KEMET Corporation
Results Overview of C1812C334MCRAC7800 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C1812C334MCRAC7800 Information
C1812C334MCRAC7800 by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for C1812C334MCRAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1812C334MCRAC7800
|
Avnet Abacus | - Tape and Reel (Alt: C1812C334MCRAC7800) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1812C334MCRAC7800
|
Avnet Asia | Multilayer Ceramic Capacitor, 0.33 uF, 500 V, ? 20%, X7R, 1812 [4532 Metric] (Alt: C1812C334MCRAC780... more RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.2612 / $0.2944 | Buy Now |
Part Details for C1812C334MCRAC7800
C1812C334MCRAC7800 CAD Models
C1812C334MCRAC7800 Part Data Attributes
|
C1812C334MCRAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812C334MCRAC7800
KEMET Corporation
Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1812,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.1 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for C1812C334MCRAC7800
This table gives cross-reference parts and alternative options found for C1812C334MCRAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812C334MCRAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C1812W334MCRAC7215 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1812C334MCRAC7800 vs C1812W334MCRAC7215 |
C1812W334MCRACTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | C1812C334MCRAC7800 vs C1812W334MCRACTU |
C1812W334MCRAL | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812, CHIP | C1812C334MCRAC7800 vs C1812W334MCRAL |
C1812X334MCRAC7215 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1812C334MCRAC7800 vs C1812X334MCRAC7215 |
C1812W334MCRAC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | C1812C334MCRAC7800 vs C1812W334MCRAC |
C1812X334MCRACTU | KEMET Corporation | $0.6957 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812, CHIP | C1812C334MCRAC7800 vs C1812X334MCRACTU |
C1812V334MCRAL | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812, CHIP | C1812C334MCRAC7800 vs C1812V334MCRAL |
C1812W334MCRAC7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1812C334MCRAC7800 vs C1812W334MCRAC7210 |
C1812V334MCRACTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | C1812C334MCRAC7800 vs C1812V334MCRACTM |
C1812V334MCRAL7215 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1812C334MCRAC7800 vs C1812V334MCRAL7215 |