Part Details for C1812C333K3JACAUTO by KEMET Corporation
Overview of C1812C333K3JACAUTO by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for C1812C333K3JACAUTO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1812C333K3JACAUTO-ND
|
DigiKey | CAP CER 0.033UF 25V U2J 1812 Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3491 | Buy Now |
DISTI #
80-C1812C333K3JAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V .033uF U2J 1812 10% AEC-Q200 RoHS: Compliant | 0 |
|
$0.3490 / $0.9600 | Order Now |
DISTI #
71112354
|
RS | Cap Cer 1812 33nF 25V U2J +/-10% AUTO | KEMET C1812C333K3JACAUTO RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4500 / $0.4740 | RFQ |
Part Details for C1812C333K3JACAUTO
C1812C333K3JACAUTO CAD Models
C1812C333K3JACAUTO Part Data Attributes
|
C1812C333K3JACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812C333K3JACAUTO
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | U2J | |
Temperature Coefficient | -750+/-120ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for C1812C333K3JACAUTO
This table gives cross-reference parts and alternative options found for C1812C333K3JACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812C333K3JACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1812X333K3JACAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812C333K3JACAUTO vs C1812X333K3JACAUTO |
C1812C333K3JAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812C333K3JACAUTO vs C1812C333K3JAC7210 |
C1812C333K3JAC7800 | Capacitor, Ceramic, Chip, General Purpose, 0.033uF, 25V, ±10%, U2J, 1812 (4532 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | C1812C333K3JACAUTO vs C1812C333K3JAC7800 |
C1812C333K3JAC | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812C333K3JACAUTO vs C1812C333K3JAC |
C1812C333K3JACTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812C333K3JACAUTO vs C1812C333K3JACTU |
C1812X333K3JACTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812C333K3JACAUTO vs C1812X333K3JACTU |
C1812X333K3JAC | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812C333K3JACAUTO vs C1812X333K3JAC |