Part Details for C1812C224J5RAC7025 by KEMET Corporation
Overview of C1812C224J5RAC7025 by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1812C224J5RAC7025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C1812C224J5RAC7025TR-ND
|
DigiKey | CAP CER 0.22UF 50V X7R 1812 Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4004 | Buy Now |
DISTI #
C1812C224J5RACTM
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 50 V, ? 5%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: C1812C224J5RACTM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3198 / $0.3357 | Buy Now |
|
Bristol Electronics | 155 |
|
RFQ | ||
|
Quest Components | 124 |
|
$0.7000 / $1.4000 | Buy Now | |
DISTI #
C1812C224J5RAC7025
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.22 uF, 50 V, � 5%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: C1812C224J5RAC7025) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C1812C224J5RAC7025
C1812C224J5RAC7025 CAD Models
C1812C224J5RAC7025 Part Data Attributes
|
C1812C224J5RAC7025
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812C224J5RAC7025
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 50V, ±5%, X7R, 1812 (4532 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1812 | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 9 Weeks | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for C1812C224J5RAC7025
This table gives cross-reference parts and alternative options found for C1812C224J5RAC7025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812C224J5RAC7025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C1812S224J5RAC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1812, CHIP | C1812C224J5RAC7025 vs C1812S224J5RAC |
C1812X224J5RAC7215 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1812, | C1812C224J5RAC7025 vs C1812X224J5RAC7215 |
C1812Y224J5RAC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1812, CHIP | C1812C224J5RAC7025 vs C1812Y224J5RAC |
MC06JTB500224 | Viking Tech Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1812, CHIP | C1812C224J5RAC7025 vs MC06JTB500224 |
C1812X224J5RALTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1812, CHIP | C1812C224J5RAC7025 vs C1812X224J5RALTM |
LD125C224JAB7A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1812, | C1812C224J5RAC7025 vs LD125C224JAB7A |
C1812S224J5RACTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.22uF, 1812 | C1812C224J5RAC7025 vs C1812S224J5RACTM |
C1812C224J5RACAUTO7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1812C224J5RAC7025 vs C1812C224J5RACAUTO7210 |
C1812C224J5RAC7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1812, | C1812C224J5RAC7025 vs C1812C224J5RAC7210 |
C1812T224J5RAC7025 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1812, | C1812C224J5RAC7025 vs C1812T224J5RAC7025 |