-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1812, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC8273
|
Newark | Cap, 2200Pf, 500V, 5%, C0G/Np0, 1812, Capacitance:2200Pf, Voltage Rating:500V, Ceramic Capacitor Case:1812 [4532 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet, Operating Rohs Compliant: Yes |Kemet C1812C222JCGACTU Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1058 |
|
$0.7950 / $1.3300 | Buy Now |
DISTI #
42M5034
|
Newark | Capacitor, ceramic,2.2Nf,500Vdc,5-% Tol,5+% Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kemet C1812C222JCGACTU Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7390 / $0.9620 | Buy Now |
DISTI #
C1812C222JCGACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 2200 pF, 500 V, ± 5%, C0G (NP0), 1812 [4532 Metric] - Tape and Reel (Alt: C1812C222JCGACTU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.8336 / $0.9725 | Buy Now |
DISTI #
80-C1812C222JCG
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 2200pF C0G 1812 5% RoHS: Compliant | 5563 |
|
$0.6770 / $1.7100 | Buy Now |
DISTI #
C1812C222JCGACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 2200 pF, 500 V, ± 5%, C0G (NP0), 1812 [4532 Metric] - Tape and Reel (Alt: C1812C222JCGACTU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.8336 / $0.9725 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1812C222JCGACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812C222JCGACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1812, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |