Part Details for C1812C221KDRACAUTO by KEMET Corporation
Overview of C1812C221KDRACAUTO by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1812C221KDRACAUTO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C1812C221KDRACAUTOTR-ND
|
DigiKey | 220.PF 1000V Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6575 | Buy Now |
Part Details for C1812C221KDRACAUTO
C1812C221KDRACAUTO CAD Models
C1812C221KDRACAUTO Part Data Attributes
|
C1812C221KDRACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812C221KDRACAUTO
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 1000V, X7R, -/+15ppm/Cel TC, 0.00022uF, 1812
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for C1812C221KDRACAUTO
This table gives cross-reference parts and alternative options found for C1812C221KDRACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812C221KDRACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1812X221KDRAL | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812C221KDRACAUTO vs C1812X221KDRAL |
C1812X221KDRAL7210 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 1812, | KEMET Corporation | C1812C221KDRACAUTO vs C1812X221KDRAL7210 |
C1812X221KDRACTU | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812C221KDRACAUTO vs C1812X221KDRACTU |
C1812X221KDRACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812C221KDRACAUTO vs C1812X221KDRACAUTO7210 |
C1812X221KDRACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812C221KDRACAUTO vs C1812X221KDRACAUTO |
C1812X221KDRACTM | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812C221KDRACAUTO vs C1812X221KDRACTM |
C1812C221KDRACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812C221KDRACAUTO vs C1812C221KDRACAUTO7210 |
C1812X221KDRAC7210 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 1812, | KEMET Corporation | C1812C221KDRACAUTO vs C1812X221KDRAC7210 |